Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3070-0000-000NT0AD57F | |
|---|---|
DigiKey Part Number | CXA3070-0000-000NT0AD57F-ND |
Manufacturer | |
Manufacturer Product Number | CXA3070-0000-000NT0AD57F |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36.2V |
Series | Lumens/Watt @ Current - Test 134 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 5700K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 9250lm (9000lm ~ 9500lm) | Lens Type Flat |
Current - Test 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3070-0000-000NT0AB57F | Cree LED | 0 | CXA3070-0000-000NT0AB57F-ND | 22,72720 € | Parametric Equivalent |
| CXA3070-0000-000NT0BB57F | Cree LED | 0 | CXA3070-0000-000NT0BB57F-ND | 28,43430 € | Parametric Equivalent |
| CXA3070-0000-000NTHAB57F | Cree LED | 0 | CXA3070-0000-000NTHAB57F-ND | 22,72720 € | Parametric Equivalent |
| CXA3070-0000-000NTHAD57F | Cree LED | 0 | CXA3070-0000-000NTHAD57F-ND | 25,02450 € | Parametric Equivalent |
| CXB3070-0000-000N0BBB57E | Cree LED | 0 | CXB3070-0000-000N0BBB57E-ND | 14,18820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,02450 € | 2 502,45 € |
| Unit Price without VAT: | 25,02450 € |
|---|---|
| Unit Price with VAT: | 30,02940 € |
















