Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2540-0000-000N0US427F | |
|---|---|
DigiKey Part Number | CXA2540-0000-000N0US427F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2540-0000-000N0US427F |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 75 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 23.85mm L x 23.85mm W |
Color White, Warm | Height 1.70mm |
CCT (K) 2700K 4-Step MacAdam Ellipse | Light Emitting Surface (LES) 19.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 3060lm (2990lm ~ 3220lm) | Base Product Number |
Current - Test 1.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N0US427H | Cree LED | 0 | CXA2540-0000-000N0US427H-ND | 7,22420 € | Parametric Equivalent |
| CXA2540-0000-000N0UT227F | Cree LED | 0 | CXA2540-0000-000N0UT227F-ND | 9,56480 € | Parametric Equivalent |
| CXA2540-0000-000N0UT227H | Cree LED | 0 | CXA2540-0000-000N0UT227H-ND | 7,22420 € | Parametric Equivalent |
| CXA2540-0000-000N0UT230F | Cree LED | 0 | CXA2540-0000-000N0UT230F-ND | 9,56480 € | Parametric Equivalent |
| CXA2540-0000-000N0UT230H | Cree LED | 0 | CXA2540-0000-000N0UT230H-ND | 7,22420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,56480 € | 956,48 € |
| Unit Price without VAT: | 9,56480 € |
|---|---|
| Unit Price with VAT: | 11,47776 € |
















