Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2540-0000-000N00W257F | |
|---|---|
DigiKey Part Number | CXA2540-0000-000N00W257F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2540-0000-000N00W257F |
Description | LED COB XLAMP COOL WHT SQU 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 124 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 5700K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 5043lm (4860lm ~ 5225lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N00V457F | Cree LED | 0 | CXA2540-0000-000N00V457F-ND | 8,23550 € | Parametric Equivalent |
| CXA2540-0000-000N00W457F | Cree LED | 0 | CXA2540-0000-000N00W457F-ND | 8,16330 € | Parametric Equivalent |
| CXA2540-0000-000N0HV457F | Cree LED | 0 | CXA2540-0000-000N0HV457F-ND | 7,67200 € | Parametric Equivalent |
| CXA2540-0000-000N0HW257F | Cree LED | 0 | CXA2540-0000-000N0HW257F-ND | 8,79000 € | Parametric Equivalent |
| CXA2540-0000-000N0HW457F | Cree LED | 0 | CXA2540-0000-000N0HW457F-ND | 9,10240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,32000 € | 10,32 € |
| 10 | 9,80200 € | 98,02 € |
| 50 | 9,52320 € | 476,16 € |
| 100 | 8,77010 € | 877,01 € |
| 200 | 7,97565 € | 1 595,13 € |
| 500 | 7,47008 € | 3 735,04 € |
| 1 000 | 6,87572 € | 6 875,72 € |
| Unit Price without VAT: | 10,32000 € |
|---|---|
| Unit Price with VAT: | 12,38400 € |

















