Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2540-0000-000N00W235H | |
|---|---|
DigiKey Part Number | CXA2540-0000-000N00W235H-ND |
Manufacturer | |
Manufacturer Product Number | CXA2540-0000-000N00W235H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 124 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 5043lm (4860lm ~ 5225lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N00V435F | Cree LED | 0 | CXA2540-0000-000N00V435F-ND | 11,74650 € | Parametric Equivalent |
| CXA2540-0000-000N00V435G | Cree LED | 0 | CXA2540-0000-000N00V435G-ND | 7,81650 € | Parametric Equivalent |
| CXA2540-0000-000N00V435H | Cree LED | 0 | CXA2540-0000-000N00V435H-ND | 10,15000 € | Parametric Equivalent |
| CXA2540-0000-000N00W235F | Cree LED | 0 | CXA2540-0000-000N00W235F-ND | 14,33270 € | Parametric Equivalent |
| CXA2540-0000-000N00W235G | Cree LED | 0 | CXA2540-0000-000N00W235G-ND | 9,55030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,25830 € | 1 025,83 € |
| Unit Price without VAT: | 10,25830 € |
|---|---|
| Unit Price with VAT: | 12,30996 € |


















