Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2540-0000-000N00V440F | |
|---|---|
DigiKey Part Number | CXA2540-0000-000N00V440F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2540-0000-000N00V440F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 4703lm (4545lm ~ 4860lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N00V240F | Cree LED | 94 | CXA2540-0000-000N00V240F-ND | 8,40000 € | Parametric Equivalent |
| CXA2540-0000-000N00V240H | Cree LED | 0 | CXA2540-0000-000N00V240H-ND | 8,51000 € | Parametric Equivalent |
| CXA2540-0000-000N00V440H | Cree LED | 0 | CXA2540-0000-000N00V440H-ND | 9,04460 € | Parametric Equivalent |
| CXA2540-0000-000N00W240F | Cree LED | 0 | CXA2540-0000-000N00W240F-ND | 7,46980 € | Parametric Equivalent |
| CXA2540-0000-000N00W240H | Cree LED | 0 | CXA2540-0000-000N00W240H-ND | 8,62560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,67200 € | 767,20 € |
| Unit Price without VAT: | 7,67200 € |
|---|---|
| Unit Price with VAT: | 9,20640 € |

















