Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2540-0000-000N00U40E8 | |
|---|---|
DigiKey Part Number | CXA2540-0000-000N00U40E8-ND |
Manufacturer | |
Manufacturer Product Number | CXA2540-0000-000N00U40E8 |
Description | LED COB XLAMP WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2540 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 101 lm/W |
Packaging Tray | Current - Max 2.1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 2700K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 4093lm (3955lm ~ 4230lm) | Lens Type Flat |
Current - Test 1.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2540-0000-000N00U20E8 | Cree LED | 0 | CXA2540-0000-000N00U20E8-ND | 11,21190 € | Parametric Equivalent |
| CXA2540-0000-000N00U40E7 | Cree LED | 0 | CXA2540-0000-000N00U40E7-ND | 11,21190 € | Parametric Equivalent |
| CXA2540-0000-000N00V20E7 | Cree LED | 0 | CXA2540-0000-000N00V20E7-ND | 11,21190 € | Parametric Equivalent |
| CXA2540-0000-000N00V20E8 | Cree LED | 0 | CXA2540-0000-000N00V20E8-ND | 11,00960 € | Parametric Equivalent |
| CXA2540-0000-000N0YU20E7 | Cree LED | 0 | CXA2540-0000-000N0YU20E7-ND | 12,13660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,21190 € | 1 121,19 € |
| Unit Price without VAT: | 11,21190 € |
|---|---|
| Unit Price with VAT: | 13,45428 € |
















