Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA2530-0000-000N0HS40E5 | |
|---|---|
DigiKey Part Number | CXA2530-0000-000N0HS40E5-ND |
Manufacturer | |
Manufacturer Product Number | CXA2530-0000-000N0HS40E5 |
Description | LED COB XLAMP NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 103 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 3060lm (2990lm ~ 3220lm) | Lens Type Flat |
Current - Test 800mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2530-0000-000N0HT20E5 | Cree LED | 0 | CXA2530-0000-000N0HT20E5-ND | 5,40370 € | Parametric Equivalent |
| CXA2530-0000-000N0US20E5 | Cree LED | 0 | CXA2530-0000-000N0US20E5-ND | 9,03020 € | Parametric Equivalent |
| CXA2530-0000-000N0US40E5 | Cree LED | 0 | CXA2530-0000-000N0US40E5-ND | 9,68040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,60900 € | 460,90 € |
| Unit Price without VAT: | 4,60900 € |
|---|---|
| Unit Price with VAT: | 5,53080 € |
















