Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA2520-0000-000N0YM20E7 | |
|---|---|
DigiKey Part Number | CXA2520-0000-000N0YM20E7-ND |
Manufacturer | |
Manufacturer Product Number | CXA2520-0000-000N0YM20E7 |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2520 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 72 lm/W |
Packaging Tray | Current - Max 1.25A |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 23.85mm L x 23.85mm W |
Color White, Warm | Height 1.70mm |
CCT (K) 3000K | Light Emitting Surface (LES) 19.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 1433lm (1380lm ~ 1485lm) | Base Product Number |
Current - Test 550mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA2520-0000-000N0UM20E8 | Cree LED | 0 | CXA2520-0000-000N0UM20E8-ND | 7,16640 € | Parametric Equivalent |
| CXA2520-0000-000N0UM40E7 | Cree LED | 0 | CXA2520-0000-000N0UM40E7-ND | 7,16640 € | Parametric Equivalent |
| CXA2520-0000-000N0YK40E8 | Cree LED | 0 | CXA2520-0000-000N0YK40E8-ND | 7,49870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,49870 € | 749,87 € |
| Unit Price without VAT: | 7,49870 € |
|---|---|
| Unit Price with VAT: | 8,99844 € |
















