Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1830-0000-000N0UR450F | |
|---|---|
DigiKey Part Number | CXA1830-0000-000N0UR450F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1830-0000-000N0UR450F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1830 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 91 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 17.85mm L x 17.85mm W |
Color White, Cool | Height 1.70mm |
CCT (K) 5000K 4-Step MacAdam Ellipse | Light Emitting Surface (LES) 14.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 2690lm (2600lm ~ 2780lm) | Base Product Number |
Current - Test 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1830-0000-000N0UR450H | Cree LED | 0 | CXA1830-0000-000N0UR450H-ND | 4,81130 € | Parametric Equivalent |
| CXA1830-0000-000N0US250F | Cree LED | 0 | CXA1830-0000-000N0US250F-ND | 6,34280 € | Parametric Equivalent |
| CXA1830-0000-000N0US250H | Cree LED | 0 | CXA1830-0000-000N0US250H-ND | 5,02800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,99600 € | 599,60 € |
| Unit Price without VAT: | 5,99600 € |
|---|---|
| Unit Price with VAT: | 7,19520 € |
















