CXA1830-0000-000N0UR440F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 7,03630 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,66370 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 4,81130 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 7,32530 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 5,93830 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1830 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXA1830-0000-000N0UR440F

DigiKey Part Number
CXA1830-0000-000N0UR440F-ND
Manufacturer
Manufacturer Product Number
CXA1830-0000-000N0UR440F
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1830 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
37V
Series
Lumens/Watt @ Current - Test
91 lm/W
Packaging
Tray
Current - Max
1.4A
Part Status
Active
Viewing Angle
115°
Type
Chip On Board (COB)
Size / Dimension
17.85mm L x 17.85mm W
Color
White, Neutral
Height
1.70mm
CCT (K)
4000K 4-Step MacAdam Ellipse
Light Emitting Surface (LES)
14.00mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
2690lm (2600lm ~ 2780lm)
Base Product Number
Current - Test
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1830-0000-000N0UR240FCree LED0CXA1830-0000-000N0UR240F-ND7,03630 €Parametric Equivalent
CXA1830-0000-000N0UR240HCree LED0CXA1830-0000-000N0UR240H-ND5,66370 €Parametric Equivalent
CXA1830-0000-000N0UR440HCree LED0CXA1830-0000-000N0UR440H-ND4,81130 €Parametric Equivalent
CXA1830-0000-000N0US240FCree LED0CXA1830-0000-000N0US240F-ND7,32530 €Parametric Equivalent
CXA1830-0000-000N0US240HCree LED0CXA1830-0000-000N0US240H-ND5,93830 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1005,99600 €599,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,99600 €
Unit Price with VAT:7,19520 €