Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1820-0000-000N0HR240F | |
|---|---|
DigiKey Part Number | CXA1820-0000-000N0HR240F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1820-0000-000N0HR240F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 123 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2510lm (2420lm ~ 2600lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1820-0000-000N0HQ440F | Cree LED | 0 | CXA1820-0000-000N0HQ440F-ND | 4,03110 € | Parametric Equivalent |
| CXA1820-0000-000N0HQ440G | Cree LED | 0 | CXA1820-0000-000N0HQ440G-ND | 4,24780 € | Parametric Equivalent |
| CXA1820-0000-000N0HQ440H | Cree LED | 0 | CXA1820-0000-000N0HQ440H-ND | 4,52230 € | Parametric Equivalent |
| CXA1820-0000-000N0HR240G | Cree LED | 0 | CXA1820-0000-000N0HR240G-ND | 4,95580 € | Parametric Equivalent |
| CXA1820-0000-000N0HR240H | Cree LED | 0 | CXA1820-0000-000N0HR240H-ND | 5,20140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,72460 € | 472,46 € |
| Unit Price without VAT: | 4,72460 € |
|---|---|
| Unit Price with VAT: | 5,66952 € |

















