Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1820-0000-000N00Q450H | |
|---|---|
DigiKey Part Number | CXA1820-0000-000N00Q450H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1820-0000-000N00Q450H |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1820 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2340lm (2260lm ~ 2780lm) | Lens Type Flat |
Current - Test 550mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1820-0000-000N00R250F | Cree LED | 0 | CXA1820-0000-000N00R250F-ND | 3,56870 € | Parametric Equivalent |
| CXA1820-0000-000N00R250H | Cree LED | 0 | CXA1820-0000-000N00R250H-ND | 4,03110 € | Parametric Equivalent |
| CXA1820-0000-000N0HQ450F | Cree LED | 0 | CXA1820-0000-000N0HQ450F-ND | 4,20000 € | Parametric Equivalent |
| CXA1820-0000-000N0HQ450H | Cree LED | 0 | CXA1820-0000-000N0HQ450H-ND | 4,03110 € | Parametric Equivalent |
| CXA1820-0000-000N0HR250F | Cree LED | 0 | CXA1820-0000-000N0HR250F-ND | 4,03110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,77100 € | 377,10 € |
| Unit Price without VAT: | 3,77100 € |
|---|---|
| Unit Price with VAT: | 4,52520 € |

















