Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1816-0000-000N00P440H | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N00P440H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N00P440H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tape & Reel (TR) | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2033lm (1965lm ~ 2100lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N00P240F | Cree LED | 0 | CXA1816-0000-000N00P240F-ND | 2,61510 € | Parametric Equivalent |
| CXA1816-0000-000N00P240H | Cree LED | 0 | CXA1816-0000-000N00P240H-ND | 2,91860 € | Parametric Equivalent |
| CXA1816-0000-000N00P440F | Cree LED | 0 | CXA1816-0000-000N00P440F-ND | 2,55730 € | Parametric Equivalent |
| CXA1816-0000-000N00Q240F | Cree LED | 0 | CXA1816-0000-000N00Q240F-ND | 3,04860 € | Parametric Equivalent |
| CXA1816-0000-000N00Q240H | Cree LED | 0 | CXA1816-0000-000N00Q240H-ND | 3,38090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,94750 € | 294,75 € |
| 200 | 2,68045 € | 536,09 € |
| 500 | 2,51054 € | 1 255,27 € |
| 1 000 | 2,31174 € | 2 311,74 € |
| Unit Price without VAT: | 2,94750 € |
|---|---|
| Unit Price with VAT: | 3,53700 € |

















