Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1512-0000-000N00M250F | |
|---|---|
DigiKey Part Number | CXA1512-0000-000N00M250F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000N00M250F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 111 lm/W |
Packaging Tray | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1433lm (1380lm ~ 1485lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000N00M250H | Cree LED | 0 | CXA1512-0000-000N00M250H-ND | 2,78850 € | Parametric Equivalent |
| CXA1512-0000-000N00M450F | Cree LED | 0 | CXA1512-0000-000N00M450F-ND | 2,60070 € | Parametric Equivalent |
| CXA1512-0000-000N00M450H | Cree LED | 0 | CXA1512-0000-000N00M450H-ND | 2,97630 € | Parametric Equivalent |
| CXA1512-0000-000N0HK450F | Cree LED | 0 | CXA1512-0000-000N0HK450F-ND | 2,39840 € | Parametric Equivalent |
| CXA1512-0000-000N0HK450H | Cree LED | 0 | CXA1512-0000-000N0HK450H-ND | 2,78850 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,39840 € | 239,84 € |
| Unit Price without VAT: | 2,39840 € |
|---|---|
| Unit Price with VAT: | 2,87808 € |


















