Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1512-0000-000F0UJ450G | |
|---|---|
DigiKey Part Number | CXA1512-0000-000F0UJ450G-ND |
Manufacturer | |
Manufacturer Product Number | CXA1512-0000-000F0UJ450G |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1512 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 92 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1160lm (1120lm ~ 1200lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1512-0000-000F0UJ250F | Cree LED | 0 | CXA1512-0000-000F0UJ250F-ND | 8,60100 € | Parametric Equivalent |
| CXA1512-0000-000F0UJ450F | Cree LED | 0 | CXA1512-0000-000F0UJ450F-ND | 3,94440 € | Parametric Equivalent |
| CXA1512-0000-000F0UJ450H | Cree LED | 97 | CXA1512-0000-000F0UJ450H-ND | 3,38000 € | Parametric Equivalent |
| CXA1512-0000-000F0UK250F | Cree LED | 0 | CXA1512-0000-000F0UK250F-ND | 3,94440 € | Parametric Equivalent |
| CXA1512-0000-000F0UK250G | Cree LED | 0 | CXA1512-0000-000F0UK250G-ND | 3,51090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,71630 € | 271,63 € |
| Unit Price without VAT: | 2,71630 € |
|---|---|
| Unit Price with VAT: | 3,25956 € |

















