Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1507-0000-000N0UE230H | |
|---|---|
DigiKey Part Number | CXA1507-0000-000N0UE230H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000N0UE230H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 83 lm/W |
Packaging Tray | Current - Max 375mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 613lm (590lm ~ 635lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000N0UD427F | Cree LED | 0 | CXA1507-0000-000N0UD427F-ND | 2,39840 € | Parametric Equivalent |
| CXA1507-0000-000N0UD427G | Cree LED | 0 | CXA1507-0000-000N0UD427G-ND | 1,40150 € | Parametric Equivalent |
| CXA1507-0000-000N0UD427H | Cree LED | 0 | CXA1507-0000-000N0UD427H-ND | 1,50260 € | Parametric Equivalent |
| CXA1507-0000-000N0UD430F | Cree LED | 0 | CXA1507-0000-000N0UD430F-ND | 2,52850 € | Parametric Equivalent |
| CXA1507-0000-000N0UD430H | Cree LED | 0 | CXA1507-0000-000N0UD430H-ND | 1,61820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,76270 € | 176,27 € |
| Unit Price without VAT: | 1,76270 € |
|---|---|
| Unit Price with VAT: | 2,11524 € |

















