
CXA1507-0000-000N0UD440F | |
|---|---|
DigiKey Part Number | CXA1507-0000-000N0UD440F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000N0UD440F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 77 lm/W |
Packaging Tray | Current - Max 375mA |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 15.85mm L x 15.85mm W |
Color White, Neutral | Height 1.70mm |
CCT (K) 4000K 4-Step MacAdam Ellipse | Light Emitting Surface (LES) 8.90mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 570lm (550lm ~ 590lm) | Base Product Number |
Current - Test 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,16060 € | 516,06 € |
| Unit Price without VAT: | 5,16060 € |
|---|---|
| Unit Price with VAT: | 6,19272 € |
















