Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1507-0000-000N00G20E2 | |
|---|---|
DigiKey Part Number | CXA1507-0000-000N00G20E2-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000N00G20E2 |
Description | LED COB XLAMP COOL WHT SQ 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tray | Current - Max 375mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5700K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 810lm (780lm ~ 840lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000N00G40E2 | Cree LED | 0 | CXA1507-0000-000N00G40E2-ND | 1,32920 € | Parametric Equivalent |
| CXA1507-0000-000N0HF40E2 | Cree LED | 0 | CXA1507-0000-000N0HF40E2-ND | 1,41590 € | Parametric Equivalent |
| CXA1507-0000-000N0HG20E2 | Cree LED | 0 | CXA1507-0000-000N0HG20E2-ND | 1,57490 € | Parametric Equivalent |
| CXA1507-0000-000N0HG40E2 | Cree LED | 0 | CXA1507-0000-000N0HG40E2-ND | 1,53150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,25700 € | 125,70 € |
| Unit Price without VAT: | 1,25700 € |
|---|---|
| Unit Price with VAT: | 1,50840 € |

















