Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1507-0000-000F0HG20E3 | |
|---|---|
DigiKey Part Number | CXA1507-0000-000F0HG20E3-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000F0HG20E3 |
Description | LED COB XLAMP COOL WHT SQ 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 113 lm/W |
Packaging Tray | Current - Max 750mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 5000K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 810lm (780lm ~ 840lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000F0HF40E3 | Cree LED | 0 | CXA1507-0000-000F0HF40E3-ND | 1,41590 € | Parametric Equivalent |
| CXA1507-0000-000F0HG40E3 | Cree LED | 0 | CXA1507-0000-000F0HG40E3-ND | 1,53150 € | Parametric Equivalent |
| CXA1507-0000-000F0UF40E3 | Cree LED | 0 | CXA1507-0000-000F0UF40E3-ND | 3,00520 € | Parametric Equivalent |
| CXA1507-0000-000F0UG20E3 | Cree LED | 0 | CXA1507-0000-000F0UG20E3-ND | 3,42420 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,57490 € | 157,49 € |
| Unit Price without VAT: | 1,57490 € |
|---|---|
| Unit Price with VAT: | 1,88988 € |

















