Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1507-0000-000F00H440H | |
|---|---|
DigiKey Part Number | CXA1507-0000-000F00H440H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1507-0000-000F00H440H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1507 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 750mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 8.90mm Dia |
Luminous Flux @ Current/Temperature 1005lm (970lm ~ 1040lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1507-0000-000F00H240F | Cree LED | 0 | CXA1507-0000-000F00H240F-ND | 1,41590 € | Parametric Equivalent |
| CXA1507-0000-000F00H240H | Cree LED | 0 | CXA1507-0000-000F00H240H-ND | 1,66160 € | Parametric Equivalent |
| CXA1507-0000-000F00H440F | Cree LED | 0 | CXA1507-0000-000F00H440F-ND | 1,66160 € | Parametric Equivalent |
| CXA1507-0000-000F0HH240F | Cree LED | 0 | CXA1507-0000-000F0HH240F-ND | 1,90720 € | Parametric Equivalent |
| CXA1507-0000-000F0HH240G | Cree LED | 0 | CXA1507-0000-000F0HH240G-ND | 2,00830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,90720 € | 190,72 € |
| Unit Price without VAT: | 1,90720 € |
|---|---|
| Unit Price with VAT: | 2,28864 € |


















