Direct

| CXA1310-0000-000N00K250F | |
|---|---|
| DigiKey Part Number | CXA1310-0000-000N00K250F-ND | 
| Manufacturer | |
| Manufacturer Product Number | CXA1310-0000-000N00K250F | 
| Description | LED COB XLAMP COOL WHT SQU 5000K | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1310 White, Cool Square | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cree LED | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Type | Chip On Board (COB) | |
| Color | White, Cool | |
| CCT (K) | 5000K 4-Step MacAdam Ellipse | |
| Wavelength | - | |
| Configuration | Square | |
| Luminous Flux @ Current/Temperature | 1245lm (1200lm ~ 1290lm) | |
| Current - Test | 350mA | |
| Temperature - Test | 85°C | |
| Voltage - Forward (Vf) (Typ) | 36V | |
| Lumens/Watt @ Current - Test | 99 lm/W | |
| Current - Max | 525mA | |
| CRI (Color Rendering Index) | 70 | |
| Viewing Angle | 115° | |
| Features | - | |
| Size / Dimension | 13.35mm L x 13.35mm W | |
| Height | 1.55mm | |
| Light Emitting Surface (LES) | 6.00mm Dia | |
| Lens Type | Flat | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France