Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000N00B435F | |
|---|---|
DigiKey Part Number | 90-CXA1304-0000-000N00B435FTR-ND - Tape & Reel (TR) 90-CXA1304-0000-000N00B435FCT-ND - Cut Tape (CT) 90-CXA1304-0000-000N00B435FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000N00B435F |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 115 lm/W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Max 250mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3500K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 425lm (410lm ~ 440lm) | Lens Type Flat |
Current - Test 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000N00B235F | Cree LED | 0 | CXA1304-0000-000N00B235F-ND | 1,41590 € | Parametric Equivalent |
| CXA1304-0000-000N00B235H | Cree LED | 0 | CXA1304-0000-000N00B235H-ND | 1,21370 € | Parametric Equivalent |
| CXA1304-0000-000N00B435G | Cree LED | 0 | CXA1304-0000-000N00B435G-ND | 1,08360 € | Parametric Equivalent |
| CXA1304-0000-000N00B435H | Cree LED | 0 | CXA1304-0000-000N00B435H-ND | 1,17030 € | Parametric Equivalent |
| CXA1304-0000-000N00C235F | Cree LED | 0 | CXA1304-0000-000N00C235F-ND | 1,61820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,40150 € | 140,15 € |
| 200 | 1,27450 € | 254,90 € |
| 500 | 1,19374 € | 596,87 € |
| 1 000 | 1,09637 € | 1 096,37 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,98000 € |

















