Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000N00B240H | |
|---|---|
DigiKey Part Number | CXA1304-0000-000N00B240H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000N00B240H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Tape & Reel (TR) | Current - Max 250mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 395lm (380lm ~ 410lm) | Lens Type Flat |
Current - Test 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000N00B240F | Cree LED | 5 | CXA1304-0000-000N00B240F-ND | 1,31000 € | Parametric Equivalent |
| CXA1304-0000-000N00B440F | Cree LED | 0 | CXA1304-0000-000N00B440F-ND | 1,04030 € | Parametric Equivalent |
| CXA1304-0000-000N00B440H | Cree LED | 0 | CXA1304-0000-000N00B440H-ND | 1,21370 € | Parametric Equivalent |
| CXA1304-0000-000N0HA440F | Cree LED | 0 | CXA1304-0000-000N0HA440F-ND | 0,95360 € | Parametric Equivalent |
| CXA1304-0000-000N0HA440H | Cree LED | 0 | CXA1304-0000-000N0HA440H-ND | 1,09810 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,09810 € | 109,81 € |
| 200 | 0,99860 € | 199,72 € |
| 500 | 0,93530 € | 467,65 € |
| 1 000 | 0,85840 € | 858,40 € |
| Unit Price without VAT: | 1,09810 € |
|---|---|
| Unit Price with VAT: | 1,31772 € |

















