Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000F00A40E7 | |
|---|---|
DigiKey Part Number | CXA1304-0000-000F00A40E7-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000F00A40E7 |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 102 lm/W |
Packaging Tray | Current - Max 500mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 368lm (355lm ~ 380lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000F00A20E8 | Cree LED | 0 | CXA1304-0000-000F00A20E8-ND | 1,22810 € | Parametric Equivalent |
| CXA1304-0000-000F00A40E8 | Cree LED | 0 | CXA1304-0000-000F00A40E8-ND | 1,32920 € | Parametric Equivalent |
| CXA1304-0000-000F00B20E7 | Cree LED | 0 | CXA1304-0000-000F00B20E7-ND | 1,32920 € | Parametric Equivalent |
| CXA1304-0000-000F00B20E8 | Cree LED | 0 | CXA1304-0000-000F00B20E8-ND | 1,27150 € | Parametric Equivalent |
| CXA1304-0000-000F0YA20E7 | Cree LED | 0 | CXA1304-0000-000F0YA20E7-ND | 2,00830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,22810 € | 122,81 € |
| Unit Price without VAT: | 1,22810 € |
|---|---|
| Unit Price with VAT: | 1,47372 € |
















