Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000C0Y9430F | |
|---|---|
DigiKey Part Number | CXA1304-0000-000C0Y9430F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000C0Y9430F |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 86 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 93 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 310lm (290lm ~ 330lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C0Y9230F | Cree LED | 0 | CXA1304-0000-000C0Y9230F-ND | 2,21060 € | Parametric Equivalent |
| CXA1304-0000-000C0Y9230H | Cree LED | 0 | CXA1304-0000-000C0Y9230H-ND | 2,05170 € | Parametric Equivalent |
| CXA1304-0000-000C0Y9427F | Cree LED | 99 | CXA1304-0000-000C0Y9427F-ND | 2,65000 € | Parametric Equivalent |
| CXA1304-0000-000C0Y9427G | Cree LED | 0 | CXA1304-0000-000C0Y9427G-ND | 1,70490 € | Parametric Equivalent |
| CXA1304-0000-000C0Y9427H | Cree LED | 0 | CXA1304-0000-000C0Y9427H-ND | 2,03720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,00830 € | 200,83 € |
| Unit Price without VAT: | 2,00830 € |
|---|---|
| Unit Price with VAT: | 2,40996 € |
















