Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000C0HB465F | |
|---|---|
DigiKey Part Number | CXA1304-0000-000C0HB465F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000C0HB465F |
Description | LED COB XLAMP COOL WHT SQU 6500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 9V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 1A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 6500K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 425lm (410lm ~ 440lm) | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000C0HB265F | Cree LED | 79 | CXA1304-0000-000C0HB265F-ND | 1,12000 € | Parametric Equivalent |
| CXA1304-0000-000C0HC265F | Cree LED | 21 | CXA1304-0000-000C0HC265F-ND | 1,19000 € | Parametric Equivalent |
| CXB1304-0000-000C0HC265E | Cree LED | 0 | CXB1304-0000-000C0HC265E-ND | 1,32920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,04030 € | 104,03 € |
| Unit Price without VAT: | 1,04030 € |
|---|---|
| Unit Price with VAT: | 1,24836 € |

















