CXA1304-0000-000C0HB457F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,95360 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,95360 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,01140 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,32920 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
CXA1304

CXA1304-0000-000C0HB457F

DigiKey Part Number
CXA1304-0000-000C0HB457F-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000C0HB457F
Description
LED COB XLAMP COOL WHT SQU 5700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
9V
Series
Lumens/Watt @ Current - Test
118 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
5700K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
425lm (410lm ~ 440lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000C00B457FCree LED0CXA1304-0000-000C00B457F-ND0,95360 €Parametric Equivalent
CXA1304-0000-000C0HB257FCree LED0CXA1304-0000-000C0HB257F-ND0,95360 €Parametric Equivalent
CXA1304-0000-000C0HC257FCree LED0CXA1304-0000-000C0HC257F-ND1,01140 €Parametric Equivalent
CXB1304-0000-000C0HC257ECree LED0CXB1304-0000-000C0HC257E-ND1,32920 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1001,04030 €104,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,04030 €
Unit Price with VAT:1,24836 €