CXA1304-0000-000C00B440F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 40
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,09810 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,21370 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,01140 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,17030 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,04030 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,21370 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 96
Unit Price: 1,43000 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,35810 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,17030 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,22810 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,32920 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,32920 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,57490 €
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square
CXA1304

CXA1304-0000-000C00B440F

DigiKey Part Number
CXA1304-0000-000C00B440F-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000C00B440F
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
9V
Series
Lumens/Watt @ Current - Test
118 lm/W
Packaging
Tray
Current - Max
1A
Part Status
Active
CRI (Color Rendering Index)
70
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
13.35mm L x 13.35mm W
CCT (K)
4000K 4-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
6.00mm Dia
Luminous Flux @ Current/Temperature
425lm (410lm ~ 440lm)
Lens Type
Flat
Current - Test
400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXA1304-0000-000C00B240FCree LED40CXA1304-0000-000C00B240F-ND1,12000 €Parametric Equivalent
CXA1304-0000-000C00B240HCree LED0CXA1304-0000-000C00B240H-ND1,09810 €Parametric Equivalent
CXA1304-0000-000C00B440HCree LED0CXA1304-0000-000C00B440H-ND1,21370 €Parametric Equivalent
CXA1304-0000-000C00C240FCree LED0CXA1304-0000-000C00C240F-ND1,01140 €Parametric Equivalent
CXA1304-0000-000C00C240HCree LED0CXA1304-0000-000C00C240H-ND1,17030 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,22000 €1,22 €
101,16300 €11,63 €
501,12960 €56,48 €
1001,04030 €104,03 €
2000,94600 €189,20 €
5000,88608 €443,04 €
1 0000,81590 €815,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,46400 €