


| CXA1304-0000-000C00A20E8 | |
|---|---|
| DigiKey Part Number | CXA1304-0000-000C00A20E8-ND | 
| Manufacturer | |
| Manufacturer Product Number | CXA1304-0000-000C00A20E8 | 
| Description | LED COB XLAMP WARM WHT SQ 2700K | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Warm Square | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cree LED | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Chip On Board (COB) | |
| Color | White, Warm | |
| CCT (K) | 2700K | |
| Wavelength | - | |
| Configuration | Square | |
| Luminous Flux @ Current/Temperature | 343lm (330lm ~ 368lm) | |
| Current - Test | 400mA | |
| Temperature - Test | 85°C | |
| Voltage - Forward (Vf) (Typ) | 9V | |
| Lumens/Watt @ Current - Test | 95 lm/W | |
| Current - Max | 1A | |
| CRI (Color Rendering Index) | 80 | |
| Viewing Angle | 115° | |
| Features | - | |
| Size / Dimension | 13.35mm L x 13.35mm W | |
| Height | 1.70mm | |
| Light Emitting Surface (LES) | 6.00mm Dia | |
| Lens Type | Flat | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,46000 € | 1,46 € | 
| 10 | 1,38500 € | 13,85 € | 
| 50 | 1,34520 € | 67,26 € | 
| 100 | 1,23880 € | 123,88 € | 
| 200 | 1,12660 € | 225,32 € | 
| 500 | 1,05516 € | 527,58 € | 
| 1 000 | 0,96876 € | 968,76 € | 
| Unit Price without VAT: | 1,46000 € | 
|---|---|
| Unit Price with VAT: | 1,75200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                












 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France