
RM3216B-103/103-PBXW10 | |
|---|---|
DigiKey Part Number | 408-RM3216B-103/103-PBXW10TR-ND - Tape & Reel (TR) 408-RM3216B-103/103-PBXW10CT-ND - Cut Tape (CT) 408-RM3216B-103/103-PBXW10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM3216B-103/103-PBXW10 |
Description | RES ARRAY 2 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.1% 83mW Power Per Element Isolated 2 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric), Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 83mW | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,15600 € | 21,56 € |
| 25 | 1,87200 € | 46,80 € |
| 50 | 1,69420 € | 84,71 € |
| 100 | 1,54300 € | 154,30 € |
| 250 | 1,37728 € | 344,32 € |
| 500 | 1,27362 € | 636,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,20929 € | 1 209,29 € |
| 2 000 | 1,13301 € | 2 266,02 € |
| 3 000 | 1,09384 € | 3 281,52 € |
| 5 000 | 1,04954 € | 5 247,70 € |
| 7 000 | 1,02314 € | 7 161,98 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,84000 € |

