Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU2236-0000-00PN0U0A40H | |
|---|---|
DigiKey Part Number | 90-CMU2236-0000-00PN0U0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-0000-00PN0U0A40H |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2236 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 175 lm/W |
Packaging Tray | Current - Max 2.64A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5822lm (Typ) | Lens Type Flat |
Current - Test 990mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2236-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU2236-0000-00PN0U0A40G-ND | 7,85990 € | Parametric Equivalent |
| CMU2236-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU2236-0000-00PN0Z0A40H-ND | 11,32750 € | Parametric Equivalent |
| CIM-22-40-90-36-TC60-F7-2 | Luminus Devices Inc. | 0 | 1214-CIM-22-40-90-36-TC60-F7-2-ND | 6,28245 € | Parametric Equivalent |
| CIM-22-40-90-36-TC60-F7-3 | Luminus Devices Inc. | 0 | 1214-CIM-22-40-90-36-TC60-F7-3-ND | 5,82438 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,44920 € | 944,92 € |
| Unit Price without VAT: | 9,44920 € |
|---|---|
| Unit Price with VAT: | 11,33904 € |



