
CMU2236-0000-000N0Z0A40H | |
|---|---|
DigiKey Part Number | 90-CMU2236-0000-000N0Z0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMU2236-0000-000N0Z0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2236 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 129 lm/W |
Packaging Tray | Current - Max 2.64A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 4319lm (Typ) | Lens Type Flat |
Current - Test 990mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 10,56100 € | 105,61 € |
| 50 | 10,26060 € | 513,03 € |
| 100 | 9,44920 € | 944,92 € |
| 200 | 8,59320 € | 1 718,64 € |
| 500 | 8,04848 € | 4 024,24 € |
| 1 000 | 7,41113 € | 7 411,13 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,34400 € |

