
| CMU1532-R090-00PN0U0A30G | |
|---|---|
| DigiKey Part Number | 90-CMU1532-R090-00PN0U0A30G-ND | 
| Manufacturer | |
| Manufacturer Product Number | CMU1532-R090-00PN0U0A30G | 
| Description | XLAMP CMU LED WHITE PRO9 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1532 White, Warm Square | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cree LED | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Chip On Board (COB) | |
| Color | White, Warm | |
| CCT (K) | 3000K | |
| Wavelength | - | |
| Configuration | Square | |
| Luminous Flux @ Current/Temperature | - | |
| Current - Test | 900mA | |
| Temperature - Test | 85°C | |
| Voltage - Forward (Vf) (Typ) | 33.7V | |
| Lumens/Watt @ Current - Test | - | |
| Current - Max | 2.4A | |
| CRI (Color Rendering Index) | 90 | |
| Viewing Angle | 115° | |
| Features | - | |
| Size / Dimension | 19.00mm L x 19.00mm W | |
| Height | 1.50mm | |
| Light Emitting Surface (LES) | 14.50mm Dia | |
| Lens Type | Flat | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,82000 € | 7,82 € | 
| 10 | 7,42800 € | 74,28 € | 
| 50 | 7,21660 € | 360,83 € | 
| 100 | 6,64580 € | 664,58 € | 
| 200 | 6,04375 € | 1 208,75 € | 
| 500 | 5,66064 € | 2 830,32 € | 
| 1 000 | 5,21238 € | 5 212,38 € | 
| Unit Price without VAT: | 7,82000 € | 
|---|---|
| Unit Price with VAT: | 9,38400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France