
CMU1013-0000-000N0H0A57G | |
|---|---|
DigiKey Part Number | 90-CMU1013-0000-000N0H0A57G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1013-0000-000N0H0A57G |
Description | LED XLAMP COOL WHITE 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® CMU1013 White, Cool 5700K 3-Step MacAdam Ellipse 33.7V 360mA 115° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 162 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 960mA |
Packaging Tray | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
CCT (K) 5700K 3-Step MacAdam Ellipse | Size / Dimension 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Flux @ 85°C, Current - Test 1964lm (Typ) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Test 360mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 33.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,04975 € | 819,90 € |
| Unit Price without VAT: | 2,04975 € |
|---|---|
| Unit Price with VAT: | 2,45970 € |

