
CMU1003-0000-000N0H0A30G | |
|---|---|
DigiKey Part Number | 90-CMU1003-0000-000N0H0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1003-0000-000N0H0A30G |
Description | LED XLAMP WARM WHT 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® CMU1003 White, Warm 3000K 3-Step MacAdam Ellipse 33.7V 90mA 115° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 163 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 240mA |
Packaging Tray | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2-SMD, No Lead |
CCT (K) 3000K 3-Step MacAdam Ellipse | Size / Dimension 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Flux @ 85°C, Current - Test 495lm (Typ) | Height - Seated (Max) 0.067" (1.70mm) |
Current - Test 90mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 33.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,94605 € | 378,42 € |
| Unit Price without VAT: | 0,94605 € |
|---|---|
| Unit Price with VAT: | 1,13526 € |

