MFR Recommended

CMT2890-0000-000P0U0A30Q | |
|---|---|
DigiKey Part Number | 90-CMT2890-0000-000P0U0A30Q-ND |
Manufacturer | |
Manufacturer Product Number | CMT2890-0000-000P0U0A30Q |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMT2890 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 51.2V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Bulk | Current - Max 3.3A |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.45mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 9875lm (Typ) | Lens Type Flat |
Current - Test 1.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2287-0000-000P0U0A30Q | Cree LED | 0 | 90-CMU2287-0000-000P0U0A30Q-ND | 17,46800 € | MFR Recommended |


