Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB2550-0000-000N0U0A30Q | |
|---|---|
DigiKey Part Number | 90-CMB2550-0000-000N0U0A30Q-ND |
Manufacturer | |
Manufacturer Product Number | CMB2550-0000-000N0U0A30Q |
Description | LED COB XLAMP WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB2550 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 132 lm/W |
Packaging Tray | Current - Max 3.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 6265lm | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB2550-0000-000N0U0A27G | Cree LED | 0 | 90-CMB2550-0000-000N0U0A27G-ND | 11,44307 € | Parametric Equivalent |
| CMB2550-0000-000N0U0A27H | Cree LED | 0 | 90-CMB2550-0000-000N0U0A27H-ND | 12,58447 € | Parametric Equivalent |
| CMB2550-0000-000N0U0A30G | Cree LED | 122 | 90-CMB2550-0000-000N0U0A30G-ND | 13,46000 € | Parametric Equivalent |
| CMB2550-0000-000N0U0A30H | Cree LED | 0 | 90-CMB2550-0000-000N0U0A30H-ND | 12,58447 € | Parametric Equivalent |
| CMB2550-0000-000N0U0A30U | Cree LED | 0 | 90-CMB2550-0000-000N0U0A30U-ND | 11,96320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 11,96320 € | 1 794,48 € |
| Unit Price without VAT: | 11,96320 € |
|---|---|
| Unit Price with VAT: | 14,35584 € |


