Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1840-0000-00PN0U0A27H | |
|---|---|
DigiKey Part Number | 90-CMB1840-0000-00PN0U0A27H-ND |
Manufacturer | |
Manufacturer Product Number | CMB1840-0000-00PN0U0A27H |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1840 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.4V |
Series | Lumens/Watt @ Current - Test 147 lm/W |
Packaging Tray | Current - Max 2.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 14.00mm Dia |
Luminous Flux @ Current/Temperature 5553lm (Typ) | Lens Type Flat |
Current - Test 1.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1840-0000-00PN0U0A30G | Cree LED | 87 | CMA1840-0000-00PN0U0A30G-ND | 11,08000 € | Parametric Equivalent |
| CMB1840-0000-00PN0U0A27G | Cree LED | 0 | 90-CMB1840-0000-00PN0U0A27G-ND | 7,27925 € | Parametric Equivalent |
| CMB1840-0000-00PN0U0A30G | Cree LED | 0 | 90-CMB1840-0000-00PN0U0A30G-ND | 7,27925 € | Parametric Equivalent |
| CMB1840-0000-00PN0U0A30H | Cree LED | 0 | 90-CMB1840-0000-00PN0U0A30H-ND | 8,36983 € | Parametric Equivalent |
| CMB1840-0000-00PN0U0A30Q | Cree LED | 0 | 90-CMB1840-0000-00PN0U0A30Q-ND | 7,62088 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 8,36983 € | 2 008,76 € |
| Unit Price without VAT: | 8,36983 € |
|---|---|
| Unit Price with VAT: | 10,04380 € |



