Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1304-0000-000F0U0A40G | |
|---|---|
DigiKey Part Number | 90-CMB1304-0000-000F0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1304-0000-000F0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 16.7V |
Series | Lumens/Watt @ Current - Test 142 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 474lm | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMB1304-0000-000F0U0A40H | Cree LED | 0 | 90-CMB1304-0000-000F0U0A40H-ND | 1,51103 € | Parametric Equivalent |
| CMB1304-R160-000F0U0A40G | Cree LED | 0 | 90-CMB1304-R160-000F0U0A40G-ND | 1,74825 € | Parametric Equivalent |
| CMB1304-R160-000F0U0A40H | Cree LED | 0 | 90-CMB1304-R160-000F0U0A40H-ND | 1,99388 € | Parametric Equivalent |
| CXB1304-0000-00PF0U0A40G | Cree LED | 86 | 90-CXB1304-0000-00PF0U0A40G-ND | 2,35000 € | Parametric Equivalent |
| CXB1304-0000-00PF0U0A40H | Cree LED | 0 | 90-CXB1304-0000-00PF0U0A40H-ND | 2,28280 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,31395 € | 525,58 € |
| Unit Price without VAT: | 1,31395 € |
|---|---|
| Unit Price with VAT: | 1,57674 € |




