
CMA1516-0000-000N0U0A40H | |
|---|---|
DigiKey Part Number | CMA1516-0000-000N0U0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMA1516-0000-000N0U0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1516 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 124 lm/W |
Packaging Tray | Current - Max 1.05A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1954lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1516-0000-000N0U0A40G | Cree LED | 100 | CMA1516-0000-000N0U0A40G-ND | 4,08000 € | Parametric Equivalent |
| CMA1516-0000-00PN0U0A40G | Cree LED | 1 | CMA1516-0000-00PN0U0A40G-ND | 4,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 4,65100 € | 46,51 € |
| 50 | 4,51840 € | 225,92 € |
| 100 | 4,16110 € | 416,11 € |
| 200 | 3,78420 € | 756,84 € |
| 500 | 3,54428 € | 1 772,14 € |
| 1 000 | 3,26363 € | 3 263,63 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,88000 € |

