Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMA1306-0000-00PF0U0A30Q | |
|---|---|
DigiKey Part Number | 90-CMA1306-0000-00PF0U0A30Q-ND |
Manufacturer | |
Manufacturer Product Number | CMA1306-0000-00PF0U0A30Q |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1306 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 18V |
Series | Lumens/Watt @ Current - Test 121 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 116° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 868lm | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1306-0000-00PF0U0A27G | Cree LED | 0 | 90-CMA1306-0000-00PF0U0A27G-ND | 3,46760 € | Parametric Equivalent |
| CMA1306-0000-00PF0U0A27H | Cree LED | 0 | 90-CMA1306-0000-00PF0U0A27H-ND | 3,98770 € | Parametric Equivalent |
| CMA1306-0000-00PF0U0A30G | Cree LED | 0 | 90-CMA1306-0000-00PF0U0A30G-ND | 4,08000 € | Parametric Equivalent |
| CMA1306-0000-00PF0U0A30H | Cree LED | 0 | 90-CMA1306-0000-00PF0U0A30H-ND | 3,98770 € | Parametric Equivalent |
| CMA1306-0000-00PF0U0A30U | Cree LED | 0 | 90-CMA1306-0000-00PF0U0A30U-ND | 3,98770 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,98770 € | 398,77 € |
| Unit Price without VAT: | 3,98770 € |
|---|---|
| Unit Price with VAT: | 4,78524 € |



