
CMA1303-0000-000N0U0A27G | |
|---|---|
DigiKey Part Number | CMA1303-0000-000N0U0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1303-0000-000N0U0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1303 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37.4V |
Series | Lumens/Watt @ Current - Test 96 lm/W |
Packaging Tray | Current - Max 350mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 116° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 4.50mm Dia |
Luminous Flux @ Current/Temperature 630lm (Typ) | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,47100 € | 24,71 € |
| 50 | 2,40040 € | 120,02 € |
| 100 | 2,21060 € | 221,06 € |
| 200 | 2,01035 € | 402,07 € |
| 500 | 1,88290 € | 941,45 € |
| 1 000 | 1,73380 € | 1 733,80 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,12000 € |

