Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLY6C-FKC-CM1P1G1BB7D3D3 | |
|---|---|
DigiKey Part Number | CLY6C-FKC-CM1P1G1BB7D3D3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLY6C-FKC-CM1P1G1BB7D3D3 |
Description | LED RGB 6PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 15mA Red, 10mA Green, 10mA Blue |
Mfr | Mounting Type |
Series | Wavelength - Dominant |
Packaging Tape & Reel (TR) | Package / Case 6-SMD, J-Lead |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 2.80mm L x 2.80mm W |
Configuration Independent | Height (Max) 2.60mm |
Lens Style Square with Flat Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 3V Blue |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLY6C-FKC-CMPPRGJBB7A363 | Cree LED | 0 | CLY6C-FKC-CMPPRGJBB7A363-ND | 0,23117 € | Parametric Equivalent |
| CLY6C-FKC-CQR1Q1H1BB7D3D3 | Cree LED | 0 | CLY6C-FKC-CQR1Q1H1BB7D3D3-ND | 0,26007 € | Parametric Equivalent |
| CLY6D-FKC-CM1Q1G1BB7D3D3 | Cree LED | 0 | CLY6D-FKC-CM1Q1G1BB7D3D3-ND | 0,27163 € | Parametric Equivalent |
| CLY6D-FKC-CMPQSGJBB7A363 | Cree LED | 0 | CLY6D-FKC-CMPQSGJBB7A363-ND | 0,26007 € | Parametric Equivalent |
| CLY6D-FKC-CQR1R1H1BB7D3D3 | Cree LED | 0 | CLY6D-FKC-CQR1R1H1BB7D3D3-ND | 0,28897 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,24273 € | 364,10 € |
| Unit Price without VAT: | 0,24273 € |
|---|---|
| Unit Price with VAT: | 0,29128 € |

