
CLV1L-FKB-CJQRNQEFGBB79353 | |
|---|---|
DigiKey Part Number | 90-CLV1L-FKB-CJQRNQEFGBB79353TR-ND - Tape & Reel (TR) 90-CLV1L-FKB-CJQRNQEFGBB79353CT-ND - Cut Tape (CT) 90-CLV1L-FKB-CJQRNQEFGBB79353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV1L-FKB-CJQRNQEFGBB79353 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 533nm Green, 473nm Blue LED Indication - Discrete 2V Red, 3.1V Green, 3.1V Blue 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.1V Green, 3.1V Blue |
Mfr | Current - Test 20mA Red, 15mA Green, 15mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 4-PLCC |
Color | Supplier Device Package |
Configuration Common Anode | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,22340 € | 22,34 € |
| 500 | 0,20120 € | 100,60 € |
| 1 000 | 0,19230 € | 192,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,18851 € | 377,02 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |



