
CLV1L-FKB-CHMMQEHBB7673673 | |
|---|---|
DigiKey Part Number | CLV1L-FKB-CHMMQEHBB7673673TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLV1L-FKB-CHMMQEHBB7673673 |
Description | LED RGB DIFFUSED 4PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 15mA Green, 15mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-LCC (J-Lead) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |

