
CLV1A-FKB-CKMQRNRFHBB79353 | |
|---|---|
DigiKey Part Number | 90-CLV1A-FKB-CKMQRNRFHBB79353TR-ND - Tape & Reel (TR) 90-CLV1A-FKB-CKMQRNRFHBB79353CT-ND - Cut Tape (CT) 90-CLV1A-FKB-CKMQRNRFHBB79353DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV1A-FKB-CKMQRNRFHBB79353 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V Red, 3.2V Green, 3.2V Blue |
Mfr | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-PLCC |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 3.20mm L x 2.80mm W |
Configuration Common Anode | Height (Max) 2.10mm |
Millicandela Rating | Base Product Number |
Lens Style Round with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31413 € | 628,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,37900 € | 3,79 € |
| 100 | 0,35080 € | 35,08 € |
| 1 000 | 0,31361 € | 313,61 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |


