
CLP6B-MKW-CC0E0513 | |
---|---|
DigiKey Part Number | CLP6B-MKW-CC0E0513TR-ND - Tape & Reel (TR) CLP6B-MKW-CC0E0513CT-ND - Cut Tape (CT) CLP6B-MKW-CC0E0513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLP6B-MKW-CC0E0513 |
Description | LED WARM WHITE DIFF 6PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Warm 3200K LED Indication - Discrete 3.8V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Current - Test | 50mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 6.00mm L x 5.00mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,62000 € | 0,62 € |
10 | 0,57500 € | 5,75 € |
100 | 0,53110 € | 53,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,53114 € | 478,03 € |
Unit Price without VAT: | 0,62000 € |
---|---|
Unit Price with VAT: | 0,74400 € |