Image for CLMUC-FKA-CL91D1L61BB7C3C3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLMUC-FKA-CL91D1L61BB7C3C3

DigiKey Part Number
CLMUC-FKA-CL91D1L61BB7C3C3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLMUC-FKA-CL91D1L61BB7C3C3
Description
LED RGB 4PLCC SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 528nm Green, 468nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.9V Red, 3V Green, 3V Blue
Mfr
Current - Test
5mA Red, 5mA Green, 5mA Blue
Series
Mounting Type
Packaging
Tape & Reel (TR)
Wavelength - Dominant
Part Status
Not For New Designs
Package / Case
4-SMD, J-Lead
Color
Supplier Device Package
Configuration
Common Anode
Size / Dimension
1.50mm L x 1.50mm W
Millicandela Rating
Height (Max)
1.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
1.19mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 8000,13076 €1 673,73 €
64 0000,12142 €7 770,88 €
Manufacturers Standard Package
Unit Price without VAT:0,13076 €
Unit Price with VAT:0,15691 €