Parametric Equivalent

CLM2D-RCC-CA0C0BB3 | |
|---|---|
DigiKey Part Number | 90-CLM2D-RCC-CA0C0BB3TR-ND - Tape & Reel (TR) 90-CLM2D-RCC-CA0C0BB3CT-ND - Cut Tape (CT) 90-CLM2D-RCC-CA0C0BB3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2D-RCC-CA0C0BB3 |
Description | LED RED DIFFUSED SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2V 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.72mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,17040 € | 4,26 € |
| 100 | 0,15580 € | 15,58 € |
| 250 | 0,14676 € | 36,69 € |
| 500 | 0,14028 € | 70,14 € |
| 1 000 | 0,13407 € | 134,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | 0,17556 € | 403,79 € |
| 57 500 | 0,12565 € | 7 224,88 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25200 € |


