
CLM1B-AKW-CUBVA353 | |
---|---|
DigiKey Part Number | CLM1B-AKW-CUBVA353-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLM1B-AKW-CUBVA353 |
Description | LED AMBER CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,15312 € | 306,24 € |
Unit Price without VAT: | 0,15312 € |
---|---|
Unit Price with VAT: | 0,18374 € |